NIC ComponentsNRE-FL101M63V10X12.5FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.3A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.43@20°C@100kHz | |
| 0.3 | |
| 63@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

