Reduced Price

NIC ComponentsNRC12F1823TRFResistor Fixed Single-Surface Mount

Res Thick Film 1206 182K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC12F1823TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 182K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0083
    1. 5000+$0.0083
    2. 10000+$0.0081
    3. 20000+$0.0080
    4. 30000+$0.0078
    5. 50000+$0.0077

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.