NIC ComponentsNRC12F1581TRFResistor Fixed Single-Surface Mount

Res Thick Film 1206 1.58K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12F1581TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 1.58K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0066
    1. 5000+$0.0066
    2. 10000+$0.0065
    3. 20000+$0.0064
    4. 30000+$0.0063
    5. 40000+$0.0062
    6. 50000+$0.0061

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.