50-75% Off

NIC ComponentsNRC10F1503TRFResistor Fixed Single-Surface Mount

Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC10F1503TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 150K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

170,766 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1725+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0031
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1725+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 165,766 parts
      • Price: $0.0031
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0029

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.