Reduced Price

NIC ComponentsNRC10F1240TRFResistor Fixed Single-Surface Mount

Res Thick Film 0805 124 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC10F1240TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 124 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0037
    1. 5000+$0.0037
    2. 10000+$0.0036
    3. 15000+$0.0035
    4. 30000+$0.0034

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.