NIC ComponentsNRC100J330TRFResistor Fixed Single-Surface Mount

Res Thick Film 2512 33 Ohm 5% 1W ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC100J330TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 33 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$243.60Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2448+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $0.0609

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.