NIC ComponentsNRC04ZOTRFResistor Fixed Single-Surface Mount

Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200

The NIC Components Resistor Fixed Single-Surface Mount makes it easy to add resistors to your circuit board. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Features and Benefits:
• EIA STANDARD SIZING 01005(1/32W), 0201(1/20W), 0402(1/16W), 0402...H(1/8W), 0603(1/10W), 0805(1/8W), 1206(1/4W), 1210(1/3W), 2010(3/4W) AND 2512(1W)
• AEC-Q200 QUALIFIED (EXCEPT 01005 CASE SIZE)
• GLASS OVERCOAT ASSURES STRONG MECHANICAL CONTRUCTION AND LONG LIFE, NICKEL BARRIER PREVENTS LEACHING
• BOTH FLOW SOLDER AND REFLOW SOLDERING ARE APPLICABLE
• ZERO OHM (JUMPER) CHIP AND TRIMMABLE TYPE ARE AVAILABLE *4

Application:
• Medical equipment
• Aircraft and Aerospace equipment
• Traffic and transportation equipment
• Combustion equipment
• Anti-crime equipment
• Safety equipment
• Accident prevention

Use this NRC04ZOTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 0 Ohm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Total In Stock: 1,011,038 parts

Regional Inventory: 991,038

    Total$0.00Price for 1

    991,038 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 31,038 parts
      • Price: $0.0024
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 960,000 parts
      • Price: $0.0016
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.