NIC ComponentsNRC04F8871TRFResistor Fixed Single-Surface Mount

Res Thick Film 0402 8.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC04F8871TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 8.87K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0012
    1. 10000+$0.0012
    2. 40000+$0.0011

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.