Reduced Price

NIC ComponentsNRC04F4420TRFResistor Fixed Single-Surface Mount

Res Thick Film 0402 442 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC04F4420TRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 442 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0014
    1. 10000+$0.0014
    2. 20000+$0.0011

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.