NIC ComponentsNRC04F2552TRFResistor Fixed Single-Surface Mount

Res Thick Film 0402 25.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC04F2552TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 25.5K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

10,000 parts: Ships tomorrow

    Total$10.00Price for 10000

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.001

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.