NIC ComponentsNRC02F24R0TRFResistor Fixed Single-Surface Mount

Res Thick Film 0201 24 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC02F24R0TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 24 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.25 mm tall and 0.3 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0045
    1. 10000+$0.0045
    2. 20000+$0.0044
    3. 50000+$0.0043
    4. 60000+$0.0042

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.