Reduced Price

NIC ComponentsNRC-AS12J1R8TRFResistor Fixed Single-Surface Mount

Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

The NRC-AS12J1R8TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.8 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0088
    1. 5000+$0.0088
    2. 10000+$0.0086
    3. 15000+$0.0085
    4. 20000+$0.0084
    5. 25000+$0.0083
    6. 30000+$0.0082
    7. 50000+$0.0081

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.