Reduced Price

NIC ComponentsNRC-AS100F7501TRFResistor Fixed Single-Surface Mount

Res Thick Film 2512 7.5K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R

The NRC-AS100F7501TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 7.5K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

3,200 parts: Ships in 3 days

    Total$98.47Price for 1946

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,200 parts
      • Price: $0.0506

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.