Reduced Price

NIC ComponentsNRC-AS06F35R7TRFResistor Fixed Single-Surface Mount

Res Thick Film 0603 35.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

This is a NRC-AS06F35R7TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 35.7 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0036
    1. 5000+$0.0036
    2. 10000+$0.0035
    3. 30000+$0.0034
    4. 50000+$0.0033

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.