| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 4595 | |
| >= 4550 | |
| ±5% | |
| -40 | |
| 300 | |
| 300VAC | |
| 1000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Glass | |
| 0.75(Max) | |
| 5(Max) | |
| Bag | |
| 1.9(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

