NIC ComponentsNRB-XS470M160V10X20FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 5.29 Ohm 0.75A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 160VDC | |
| 5.29 | |
| Low | |
| 0.75 | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

