NIC ComponentsNRB-XS2R2M400V10X12.5FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2.2uF 400V 20% (10 X 12.5mm) Radial 5mm 151 Ohm 0.14A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 400VDC | |
| 151 | |
| Low | |
| 0.14 | |
| 128@1Min|41.4@5Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

