TAIYO YUDENNR6045T680MInductor Surface Mount
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.9A 0.429Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 0.9 | |
| 1 | |
| 0.429 | |
| 4M | |
| 2 | |
| 2424 | |
| -25 | |
| 120 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

