TAIYO YUDENNR4018T680MInductor Surface Mount
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.32A 1.2Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 0.32 | |
| 0.47 | |
| 1.2 | |
| 8.3M | |
| 2 | |
| 1515 | |
| -25 | |
| 120 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

