TAIYO YUDENNR3012T6R8MInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.74A 0.228Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 100K | |
| 0.74 | |
| 0.67 | |
| 0.228 | |
| 40M | |
| 2 | |
| 1212 | |
| -25 | |
| 120 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

