TAIYO YUDENNR3012T470MInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 0.28 | |
| 0.25 | |
| 1.74 | |
| 17M | |
| 2 | |
| 1212 | |
| -25 | |
| 120 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

