Top Searched
NKK SwitchesNR01103ANG13-1CSwitch Rotary
Switch Rotary ON ON ON SP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| ON ON ON | |
| Knob Shaft | |
| SP3T | |
| 45 | |
| 3 | |
| 1 | |
| 1 | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 30000 | |
| 0.02 | |
| Sub-Miniature | |
| 12 | |
| 7 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring/Process/Molded-In/Gasket | |
| Panel/N/A/Terminals/(Base/Housing) | |
| O-Ring/Process/Molded-In/Gasket | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.5 | |
| 6 | |
| Glass Fiber/Polyamide | |
| Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 10.7 | |
| 10.7 | |
| 10.7 | |
| 10.7 | |
| 24.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

