Reduced Price
NIC ComponentsNPX474K310VX2MFCapacitor Film
Cap Film Suppression X2 0.47uF 310VAC PP 10% (18 X 10 X 16mm) Radial 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.47uF | |
| 10% | |
| 310VAC | |
| PP | |
| Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 10 X 16 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18 | |
| 10 | |
| 16 | |
| 0.8 | |
| 25 | |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

