NIC ComponentsNPX104M275VX2TBFCapacitor Film
Cap Film Suppression X2 0.1uF 275VAC PP 20% (18 X 6 X 12mm) Radial 15mm 100°C Ammo
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 275VAC | |
| PP | |
| Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 6 X 12 | |
| Straight | |
| -40 | |
| 100 | |
| Ammo | |
| 18 | |
| 6 | |
| 12 | |
| 0.8 | |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

