Artesyn / Advanced EnergyNPS44-MAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 3A 45W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 3 | |
| 45 | |
| 90 | |
| 264 | |
| 127 | |
| 300 | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| Yes | |
| 0 | |
| 50 | |
| 118 | |
| Mounting | Screw |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
With this NPS44-M AC to DC power supply from Artesyn Embedded Power your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 15 V and maximum output power of 45 W. This part's single output can handle a current up to 3 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

