AmphenolNPP-301A-700ATBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0kPa to 700kPa Absolute 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 0kPa to 700kPa | |
| 2100kpa | |
| 100 to 500 | |
| ±0.2 | |
| 3 | |
| 10 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55 mm |
| Package Width | 4.1 mm |
| Package Length | 5.1 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

