KOA Speer ElectronicsNPO0603HTTD331FCapacitor Ceramic Multilayer
Cap Ceramic 330pF 50V C0G 1% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 330pF | |
| 1% | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.81 X 0.9 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.81 | |
| 0.9(Max) |
Do you need a non-polarized capacitor? This NPO0603HTTD331F multilayer ceramic capacitor from KOA Speer Electronics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. It has a tolerance of 1%. Its capacitance value is 330pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
