NIC ComponentsNPIS84LS1R0YTRFInductor Surface Mount

Inductor Power Shielded Wirewound 1uH 30% 100KHz 6.3A 0.01Ohm DCR 3131 T/R

Make any circuit look clean and compact using this power NPIS84LS1R0YTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 6.3 A with a maximum resistance of 8m(Typ) Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 89M Hz. This product is 8.3 mm long, 4.2 mm tall and 8.3 mm deep.

Import TariffMay apply to this part

430 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      180
      Country Of origin:
      China
         
      • Price: $0.1935
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 180 parts
      • Price: $0.1935
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $0.1701

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.