NIC ComponentsNPIS65LS3R3YTRFInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 3.7A 0.027Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.3u | |
| 30% | |
| 100K | |
| 3.7 | |
| 5.9 | |
| 0.027 | |
| 32M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power NPIS65LS3R3YTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 3.3u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 21m(Typ) Ohm. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 32M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

