Reduced Price
NIC ComponentsNPIS65LS150MTRFInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.088Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 15u | |
| 20% | |
| 100K | |
| 2.05 | |
| 2.5 | |
| 0.088 | |
| 12M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPIS65LS150MTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 2.05 A with a maximum resistance of 68m(Typ) Ohm. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. It has an inductance of 15u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

