Reduced Price
NIC ComponentsNPIS62LS4R7YTRFInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 2A 0.075Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 2 | |
| 3 | |
| 0.075 | |
| 41M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2 |
An ideal space-saving electronic component is this power NPIS62LS4R7YTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 4.7u H. This product is 6.3 mm long, 2 mm tall and 6.3 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 41M Hz. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 58m(Typ) Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

