NIC ComponentsNPIM74PA100MTRQYFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Metal 3.5A 0.085Ohm DCR T/R Automotive AEC-Q200
For designs necessitating heightened reliability and performance, the NPIM_Z series stands out. The AEC-Q200 certified NPIM_Z boasts impressive current ratings, extraordinarily low DCR, minimal acoustic noise, and remarkably low leakage flux noise.
A total of 12 footprint options are available with case sizes ranging from 4.1mm x 4.1mm to 17.5mm x 16.5mm (length x width) and inductance values spanning from 0.1uH to 220uH, all with a ±20% (M) inductance tolerance.
The NPIM_Z series features soft saturation with Isat current ratings ranging from 3.5A to 40A with an operating temperature range of -40°C ~ +125°C. An AECQ200 option is available with an operating temperature range of -55°C ~ +155°C.
The NPIM_Z Series meets PB-Free reflow conditions up to 260°C and is RoHS and REACH Compliant without exemptions and halogen free.
Key Features and Benefits
- • AECQ200 Available
- • Soft Saturation
- • Extremely Low DCR For High Efficiency
- • Stable Performance > 1Mhz
- • Very Low Acoustic and Leakage Flux Noise
- • 12 Height & Size Combinations
Applications
- • High Current DC-DC Converters
- • In dash automotive applications
- • LED drivers
- • Motor control noise suppression
- • Point of Sale equipment
- • GPS devices
- • Networking & Communication
- • Sensors & Controllers
- • Security & Alarm
Featured Products:
NPIM1010Z150MTRAQYF
NPIM1010Z6R8MTRAQYF
NPIM1010Z8R2MTRAQYF
NPIM1513Z150MTRAQYF
NPIM1513Z150MTRAQYF
NPIM1513Z5R6MTRAQYF
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Metal | |
| 10u | |
| 30 | |
| 20% | |
| 100K | |
| 3.5 | |
| 6 | |
| 0.085 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

