Reduced Price

NIC ComponentsNPIM74P6R8MTRFInductor Surface Mount

Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Metal 4.5A 0.06Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NPIM74P6R8MTRF surface mount inductor from NIC Components to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 6.8u H. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 60m Ohm. Its test frequency is 100K Hz.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.4813
    1. 1000+$0.4813
    2. 2000+$0.4765
    3. 3000+$0.4717
    4. 4000+$0.4670
    5. 5000+$0.4623
    6. 6000+$0.4577
    7. 10000+$0.4531
    8. 20000+$0.4486
    9. 25000+$0.4441

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.