NIC ComponentsNPIM53C3R3MTRFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Ferrite 5A 0.038Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 5 | |
| 7 | |
| 0.038 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 4.9 | |
| 3 |
Use this power NPIM53C3R3MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 38m Ohm. This device utilizes wirewound technology. This product is 5.2 mm long, 3 mm tall and 4.9 mm deep. It has a tolerance of 20%. It has an inductance of 3.3u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

