NIC ComponentsNPIM145C3R3MTRFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Ferrite 15A 0.0092Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 15 | |
| 32 | |
| 0.0092 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.8 | |
| Surface Mount | |
| 12.8 | |
| 5 |
Use this power NPIM145C3R3MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. It has an inductance of 3.3u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 15 A with a maximum resistance of 9.2m Ohm. Its test frequency is 100K Hz. This product is 13.8 mm long, 5 mm tall and 12.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

