Reduced Price
NIC ComponentsNPIF125C1R0MHTRFInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz 16.5A 0.0025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1u | |
| 20% | |
| 100K | |
| 16.5 | |
| 16.5(Typ) | |
| 0.0025 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.9 | |
| 5.7 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NPIF125C1R0MHTRF surface mount inductor from NIC Components to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 16.5 A with a maximum resistance of 2.5m Ohm. This product is 12.9 mm long, 5.7 mm tall and 12.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

