Reduced Price
NIC ComponentsNPI75C471KTRFInductor Surface Mount
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.34A 1.96Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 470u | |
| 10% | |
| 1K | |
| 0.34 | |
| 0.34 | |
| 1.96 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Save valuable space on a PCB with this power NPI75C471KTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 340m A with a maximum resistance of 1.96 Ohm. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. This device utilizes wirewound technology. It has an inductance of 470u H. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

