NIC ComponentsNPI52W330MTRFInductor Surface Mount
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 33u | |
| 20% | |
| 100K | |
| 3 | |
| 5.5(Typ) | |
| 0.066 | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.7 | |
| Surface Mount | |
| 15.3 | |
| 7.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPI52W330MTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 66m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This product is 18.7 mm long, 7.5 mm tall and 15.3 mm deep. It has an inductance of 33u H. This device utilizes wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

