25-50% Off
NIC ComponentsNPI52W101MTRFInductor Surface Mount
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 100u | |
| 20% | |
| 100K | |
| 1.8 | |
| 3(Typ) | |
| 0.19 | |
| 5.7M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.7 | |
| Surface Mount | |
| 15.3 | |
| 7.5 |
Save valuable space on a PCB with this power NPI52W101MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 18.7 mm long, 7.5 mm tall and 15.3 mm deep. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 190m Ohm. This device utilizes wirewound technology. It has an inductance of 100u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.7M(Typ) Hz. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

