Reduced Price

NIC ComponentsNPI31W331MTRFInductor Surface Mount

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R

Use this power NPI31W331MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 330u H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 1.02 Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    30 weeks
    • Price: $0.3157
    1. 500+$0.3157
    2. 1000+$0.3126
    3. 2000+$0.3094
    4. 2500+$0.3064
    5. 3000+$0.3033
    6. 4000+$0.3003
    7. 5000+$0.2973
    8. 10000+$0.2943
    9. 20000+$0.2913

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.