Reduced Price

NIC ComponentsNPI16W331MTRFInductor Surface Mount

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.16A 3.8Ohm DCR T/R

Make any circuit look clean and compact using this power NPI16W331MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 330u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 3.8 Ohm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.2617
    1. 2500+$0.2617
    2. 5000+$0.2546
    3. 10000+$0.2532

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.