| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 2.5psi |
| Maximum Overload Pressure | 5psi |
| Equivalent Overload Pressure Range (psi) | <20 |
| Interface Type | I2C |
| Accuracy (%) | ±1 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 3(Typ) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 80 |
| Media | Gas|Liquid |
| Mounting | Stud |
| Package Height | 25.4 mm |
| Package Width | 19 mm |
| Package Length | 21.93 mm |
| PCB changed | 4 |
| Pin Count | 4 |