Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
14.4 to 24
Maximum Output Current (mA)
3750
Output Power (W)
90
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V/PWM
Power Factor Correction
0.98(Min)
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
770
Mounting
Screw
Package Height
37.5
Package Width
63
Package Length
171
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire

