| Compliant | |
| EAR99 | |
| Active | |
| NPF-90-12 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 7.2 to 12 | |
| 7500 | |
| 90 | |
| 90VAC to 305VAC | |
| 0.98(Min) | |
| 89(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 85 | |
| 770 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 63 mm |
| Package Length | 171 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this NPF-90-12 LED power supply developed by Mean-Well USA, Inc. This part's single output can handle a current up to 7500 mA. This part has a temperature range of -40 °C to 70 °C. The NPF-90-12 part has a lead wire termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

