Arrow Electronic Components Online
NPF6042|MEANWELL|simage
NPF6042|MEANWELL|limage
LED Power Supplies

NPF-60-42

AC/DC LED Power Supply 60.06W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NPF-60-42
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    42(Typ)
  • Maximum Output Current (mA)
    1430
  • Output Power (W)
    60.06
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    PWM
  • Power Factor Correction
    0.97
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    490
  • Mounting
    Screw
  • Package Height
    35
  • Package Width
    53
  • Package Length
    150
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources