| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 6 to 12 | |
| 15000 | |
| 200 | |
| 100VAC to 305VAC|142VDC to 431VDC | |
| 0-10V/PWM/Resistor | |
| 0.97 | |
| 92(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 85 | |
| Carton | |
| 1030 | |
| Mounting | Screw |
| Package Height | 39.5 |
| Package Width | 68 |
| Package Length | 195 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

