Arrow Electronic Components Online
NPF12012|MEANWELL|simage
NPF12012|MEANWELL|limage
LED Power Supplies

NPF-120-12

AC/DC LED Power Supply 120W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    7.2 to 12
  • Maximum Output Current (mA)
    10000
  • Output Power (W)
    120
  • Input Voltage Range
    90VAC to 305VAC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    89(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    970
  • Mounting
    Screw
  • Package Height
    37.5 mm
  • Package Width
    63 mm
  • Package Length
    191 mm
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources