25-50% Off
AmphenolNPA-700B-001GBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 1psi Gage 14-Pin SOIC T/R/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 1psi | |
| 5psi(Typ) | |
| <20 | |
| ±1.5 | |
| 0.12V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Gas | |
| Tape and Reel|Tube | |
| Mounting | Surface Mount |
| Package Height | 3.05 |
| Package Width | 7.57 |
| Package Length | 11.36 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

