| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 5psi(Typ) |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | ±1.5 |
| Typical Full Scale Output | 0.12V |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Media | Gas |
| Packaging | Tape and Reel|Tube |
| Mounting | Surface Mount |
| Package Width | 7.52 |
| Package Length | 11.36 |
| PCB changed | 14 |
| Pin Count | 14 |