C&KNP8S2D203QESwitch Push Button
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Dome | |
| N.O./N.C. | |
| Threaded | |
| 5@32VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Black | |
| 2.6 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP68 | |
| Polybutylene Terephthalate | |
| Aluminum Alloy | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 15/32-32 | |
| 17.5 | |
| 17.5 | |
| 18.35 |
Ideal for low current and low voltage circuits, this NP8S2D203QE push button switch from C&K Components will allow you to switch from connected to disconnected state. This device has a maximum current rating of 5 A @ 32VDC. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The NP8S2D203QE push switch has a solder lug termination style. The maximum DC voltage rating is 32 VDC. This product is 17.5 mm long, 18.35 mm tall and 17.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

